A3UL-TMW-2A1C-5M

Heilind Number:OMIA3UL-TMW-2A1C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMW-2A1C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB WHITE 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMW-2A1C-5M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:White
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMW-2A1C-5M

Detailed Description

Introducing the A3UL-TMW-2A1C-5M, a high-quality LIGHTED PB WHITE 12VDC push button switch designed for optimal performance in various applications. With a durable Panel Mount configuration, this switch ensures secure installation. Operating flawlessly within a temperature range of -20°C to 55°C, it guarantees reliable functionality in diverse environmental conditions. Featuring an IP65 rating for dust and water resistance, it's suitable for both indoor and outdoor use. The SPDT contact configuration offers versatile connectivity options. The round LED-illuminated push button with a white cap color enhances visibility, making it ideal for low-light settings. With a current rating of 0.1A and a voltage rating of 30VDC, it delivers efficient power control. Trusted for its quality and performance, this switch is a valuable addition to the Push Button Switches category.