A3UL-TMW-2A2C-5M

Heilind Number:OMIA3UL-TMW-2A2C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMW-2A2C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB WHITE 12VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMW-2A2C-5M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:White
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMW-2A2C-5M

Detailed Description

Introducing the A3UL-TMW-2A2C-5M, a high-performance illuminated push button switch designed for precise control in various applications. This panel-mount switch features a durable construction with an IP65 rating, ensuring reliable operation even in harsh environments. The round, white cap houses a DPDT contact configuration, perfect for complex circuitry. With an LED illumination system emitting a crisp white light, it not only enhances visibility but also adds a modern touch to any panel. Operating at 12VDC, with a current rating of 0.1A and a voltage rating of 30VDC, this switch guarantees efficient performance. Whether used in industrial machinery, automotive systems, or control panels, the A3UL series sets the standard for quality and durability in push button switches. Elevate your control setup with the A3ULTMW2A2C5M.