A3UL-TMW-3A1C-5M

Heilind Number:OMIA3UL-TMW-3A1C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMW-3A1C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB WHITE 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMW-3A1C-5M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP65
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:White
Current Rating:0.1 A
Illumination Color:White
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMW-3A1C-5M

Detailed Description

Light up your control panels with the A3UL-TMW-3A1C-5M Lighted Push Button Switch. This high-quality panel mount switch, part of the A3UL series, features a round white cap and an IP65 rating for durability in various environments. With an operating temperature range from -20°C to 55°C, it ensures reliable performance. The SPDT contact configuration offers versatility, while the LED illumination in white enhances visibility. Rated for 30VDC voltage and 0.1A current, this switch is perfect for applications that require both functionality and visual indication. Explore our Push Button Switches category and elevate your control systems with the A3ULTMW3A1C5M.