A3UL-TMW-3A2C-M

Heilind Number:OMIA3UL-TMW-3A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMW-3A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB WHITE 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMW-3A2C-M
Series:A3UL
Cap Color:White
IP Rating:IP40
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:White
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMW-3A2C-M

Detailed Description

Introducing the A3UL-TMW-3A2C-M, a sleek and efficient lighted push button switch perfect for industrial applications. Featuring a durable panel mount design, this switch operates flawlessly in temperatures ranging from -20°C to 55°C, ensuring reliable performance in various environments. With an IP40 rating, it offers protection against dust and moisture. The DPDT contact configuration guarantees versatility in circuit control. Its round white cap and LED illumination in a matching white hue not only enhance visibility but also add a modern touch to any control panel. With a low current rating of 0.1A and a voltage rating of 30VDC, this switch is both energy-efficient and safe to use. The A3UL series push button switch is a must-have in the category of industrial-grade switches.