A3UL-TMY-1A1C-5M

Heilind Number:OMIA3UL-TMY-1A1C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMY-1A1C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB YELLOW 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMY-1A1C-5M
Series:A3UL
Cap Color:Yellow
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Yellow
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMY-1A1C-5M

Detailed Description

Introducing the A3UL-TMY-1A1C-5M, a high-performance push button switch designed to enhance user interface functionality. Featuring a durable panel mount design, this switch is ideal for industrial applications. With a maximum operating temperature of 55°C and a minimum of -20°C, it ensures reliable performance in various environmental conditions. The IP65 rating guarantees protection against dust and water ingress. The yellow LED illumination not only adds a visually appealing touch but also assists in low-light settings. The SPDT contact configuration offers versatility in circuit control. With a current rating of 0.1A and a voltage rating of 30VDC, this switch delivers efficient and safe operation. The round yellow cap enhances visibility and aesthetics. Perfect for use in control panels, machinery, and equipment, this switch is a must-have for any application that demands reliable and user-friendly operation. Elevate your interface experience with the A3UL-TMY-1A1C-5M push button switch.