A3UL-TMY-1A1C-M

Heilind Number:OMIA3UL-TMY-1A1C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMY-1A1C-M
ECAD Model:
3D Model

Description:

LIGHTED PB YELLOW 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMY-1A1C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Current Rating:0.1 A
Illumination Color:Yellow
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMY-1A1C-M

Detailed Description

Introducing the A3UL-TMY-1A1C-M, a high-quality Panel Mount Push Button Switch designed for reliable performance in various applications. This yellow illuminated switch operates at a voltage rating of 30 VDC and a current rating of 0.1 A, making it suitable for low-power circuit control. With an SPDT contact configuration and an actuator type of Push Button, it offers precise and responsive operation. The LED illumination, in a matching yellow color, ensures visibility even in dimly lit environments. Built to withstand temperatures ranging from -20°C to 55°C, this switch is durable and dependable. Its IP40 rating guarantees protection against dust and debris, enhancing its longevity. Perfect for use in industrial settings, control panels, and more, the A3UL series switch is a versatile and essential component for any electronic system.