A3UL-TMY-1A2C-5M

Heilind Number:OMIA3UL-TMY-1A2C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMY-1A2C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB YELLOW 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMY-1A2C-5M
Series:A3UL
Cap Color:Yellow
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Yellow
Contact Configuration:DPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMY-1A2C-5M

Detailed Description

The LIGHTED PB YELLOW 5VDC ( A3UL-TMY-1A2C-5M) is a versatile and durable push button switch designed for panel mount installation. With a sleek round actuator shape and vibrant yellow cap color, this switch not only offers reliable functionality but also adds a pop of color to any control panel. Operating within a temperature range of -20°C to 55°C and boasting an IP65 rating, it ensures performance in various environments. The DPDT contact configuration allows for versatile connectivity options. Powered by energy-efficient LED technology, the switch provides illumination in low-light conditions. With a current rating of 0.1A and voltage rating of 30VDC, it is suitable for a wide range of applications. Ideal for use in aerospace, defense, and industrial settings, the A3UL series switch is a high-quality component that guarantees precision and longevity. Elevate your control systems with the A3ULTMY1A2C5M push button switch.