A3UL-TMY-1A2C-M

Heilind Number:OMIA3UL-TMY-1A2C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMY-1A2C-M
ECAD Model:
3D Model

Description:

LIGHTED PB YELLOW 5VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMY-1A2C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:DPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Current Rating:0.1 A
Illumination Color:Yellow
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMY-1A2C-M

Detailed Description

Introducing the A3UL Lighted Push Button Switch, a versatile panel mount component designed for reliable operation in a wide range of environments. With a bright yellow LED illumination, this switch provides clear visual feedback, making it ideal for applications where visibility is crucial. The durable round actuator ensures comfortable and efficient operation, while the DPDT contact configuration offers versatility in circuit design. Rated for 30VDC and 0.1A, it guarantees safe and efficient performance. Operating smoothly in temperatures ranging from -20°C to 55°C, with an IP40 rating for dust protection, this switch is suitable for both indoor and outdoor use. Perfect for industrial, automotive, and consumer electronics applications, the A3UL is a dependable solution for your switching needs.