A3UL-TMY-3A1C-5M

Heilind Number:OMIA3UL-TMY-3A1C-5M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMY-3A1C-5M
ECAD Model:
3D Model

Description:

LIGHTED PB YELLOW 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMY-3A1C-5M
Series:A3UL
Cap Color:Yellow
IP Rating:IP65
Mount Type:Panel Mount
Illumination:Yes
Actuator Type:Push Button
Actuator Shape:Round
Current Rating:0.1 A
Voltage Rating:30 VDC
Illumination Type:LED
Illumination Color:Yellow
Contact Configuration:SPDT
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
SKU:OMIA3UL-TMY-3A1C-5M

Detailed Description

Introducing the Lighted PB Yellow 24VDC push button switch, SKU A3UL-TMY-3A1C-5M. This series A3UL switch features a durable panel mount design, suitable for various applications. With a wide operating temperature range from -20°C to 55°C and an IP65 rating, it ensures reliable performance in diverse environments. The SPDT contact configuration offers versatility in circuit control. The round actuator shape and yellow cap color provide easy identification and user-friendly operation. Illuminated by a yellow LED, this switch is not only functional but also visually appealing. Rated for 30VDC and 0.1A, it guarantees efficient power handling. Perfect for industrial or commercial use, this switch is a must-have in the category of Push Button Switches.