A3UL-TMY-3A1C-M

Heilind Number:OMIA3UL-TMY-3A1C-M
Manufacturer:Omron Industrial
Manufacturer Number:A3UL-TMY-3A1C-M
ECAD Model:
3D Model

Description:

LIGHTED PB YELLOW 24VDC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial A3UL-TMY-3A1C-M
Series:A3UL
Mount Type:Panel Mount
Maximum Operating Temperature:55 °C
Minimum Operating Temperature:-20 °C
IP Rating:IP40
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Push Button
Actuator Shape:Round
Cap Color:Yellow
Current Rating:0.1 A
Illumination Color:Yellow
Voltage Rating:30 VDC
Illumination Type:LED
SKU:OMIA3UL-TMY-3A1C-M

Detailed Description

The LIGHTED PB YELLOW 24VDC ( A3UL-TMY-3A1C-M) Push Button Switch from the A3UL series offers reliable control in various applications. Designed for panel mount installation, it operates seamlessly in temperatures ranging from -20 °C to 55 °C, making it suitable for diverse environments. With an IP40 rating, it provides protection against dust and limited ingress of water. Featuring an SPDT contact configuration and a round push button actuator, it ensures precise and responsive operation. The bright yellow LED illumination not only enhances visibility but also adds a touch of visual appeal. With a current rating of 0.1 A and a voltage rating of 30 VDC, it meets performance requirements with efficiency. Perfect for industrial, commercial, or residential use, this push button switch is a dependable choice for your control panel needs.