| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial A3UL-TMY-3A2C-5M |
| Series: | A3UL |
| Cap Color: | Yellow |
| IP Rating: | IP65 |
| Mount Type: | Panel Mount |
| Illumination: | Yes |
| Actuator Type: | Push Button |
| Actuator Shape: | Round |
| Current Rating: | 0.1 A |
| Voltage Rating: | 30 VDC |
| Illumination Type: | LED |
| Illumination Color: | Yellow |
| Contact Configuration: | DPDT |
| Maximum Operating Temperature: | 55 °C |
| Minimum Operating Temperature: | -20 °C |
| SKU: | OMIA3UL-TMY-3A2C-5M |
A3UL-TMY-3A2C-5M
| Heilind Number: | OMIA3UL-TMY-3A2C-5M |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | A3UL-TMY-3A2C-5M |
| ECAD Model: |
Specifications
Detailed Description
Enhance your control panel with the A3UL series Lighted Push Button Switch in vibrant Yellow. Designed for Panel Mount installation, this switch features a durable construction with an IP65 rating, ensuring reliable performance in various environments. With a DPDT contact configuration and a current rating of 0.1A, it offers versatile functionality. The round actuator, illuminated by an LED with a 30VDC voltage rating, provides clear visual feedback. Operating smoothly in temperatures ranging from -20°C to 55°C, it is suitable for a wide range of applications. Elevate your user interface with the A3ULTMY3A2C5M Lighted Push Button Switch.

