D4N-1120

Heilind Number:OMID4N-1120
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1120
ECAD Model:
3D Model

Description:

D4N-1120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1120
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1120

Detailed Description

Introducing the D4N-1120, a durable and reliable limit switch designed for a wide range of industrial applications. Constructed with a tough plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance even in challenging conditions. The contact configuration of 1NC/1NO, along with a roller lever actuator, allows for versatile and precise operation. Rated for a maximum operating temperature of 70 °C and a minimum of -30 °C, this switch is suitable for use in both hot and cold environments. With a current rating of 10 A at 120 V and 2.5 A at 125 V, it provides reliable power control. RoHS compliant and featuring a voltage rating of 120 V, this switch is not only high-performing but also environmentally friendly. Part of the D4N series, it guarantees quality and consistency. Upgrade your industrial setup with the D4N-1120 for efficient and dependable operation.