D4N-112G

Heilind Number:OMID4N-112G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-112G
ECAD Model:
3D Model

Description:

SAFETY LIMIT SWITCH PG13. OSTI (OCB-AM)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-112G
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-112G

Detailed Description

Introducing the SAFETY LIMIT SWITCH PG13. OSTI (OCB-AM) with SKU D4N-112G, a reliable and durable component designed for industrial applications. The switch features a plastic housing and screw mount for easy installation, with a roller lever actuator for precise operation. With a contact configuration of 1NC/1NO, it offers versatility in circuit control. Operating at temperatures ranging from -30°C to 70°C and boasting an IP67 rating, it ensures reliable performance even in harsh environments. The switch has a maximum current rating of 10 A at 120 V and 2.5 A at 125 V, making it suitable for a wide range of electrical systems. Designed for safety and efficiency, the SAFETY LIMIT SWITCH PG13. OSTI (OCB-AM) is a crucial component in any industrial setup.