| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1132 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 1NC/1NO |
| Actuator Type: | Plunger |
| Operating Force: | 6.5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-1132 |
D4N-1132
| Heilind Number: | OMID4N-1132 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1132 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SWITCH OSTI (OCB-AM) from our D4N series, a durable and reliable limit switch designed for industrial applications. Constructed with a rugged plastic housing and featuring a screw mount for easy installation, this switch ensures dependable performance in harsh environments. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor use. The 1NC/1NO contact configuration and plunger actuator type provide versatile functionality, while the 6.5 N operating force guarantees precise operation. RoHS compliant and rated for 10A at 120V, this switch is not only efficient but also environmentally friendly. Trust in the D4N1132 for your switching needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

