D4N-1162

Heilind Number:OMID4N-1162
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1162
ECAD Model:
3D Model

Description:

D4N-1162

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1162
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1162

Detailed Description

Introducing the D4N-1162 Limit Switch, a durable and reliable solution for your industrial automation needs. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch is designed to withstand harsh operating environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting performance. The 1NC/1NO contact configuration and lever actuator type provide versatile functionality, while the 5N operating force guarantees precise and responsive operation. Rated for 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of applications. RoHS compliant and with a temperature range of -30°C to 70°C, you can trust in its safety and environmental sustainability. Upgrade your control systems with the D4N-1162 Limit Switch and experience enhanced efficiency and peace of mind.