| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1172 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 1NC/1NO |
| Actuator Type: | Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-1172 |
D4N-1172
| Heilind Number: | OMID4N-1172 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1172 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1172 Limit Switch, a reliable and durable solution for industrial automation. This switch, part of the D4N series, features a sturdy plastic housing and screw mount for easy installation. With an IP67 rating, it is suitable for use in harsh environments. The 1NC/1NO contact configuration and lever actuator ensure precise and efficient operation. Operating at temperatures ranging from -30°C to 70°C, this switch is versatile and dependable. It has a current rating of 10 A and 2.5 A, and a voltage rating of 120 V and 125 V, making it suitable for a variety of applications. Trust in the D4N-1172 for your limit switch needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

