D4N-1187

Heilind Number:OMID4N-1187
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1187
ECAD Model:
3D Model

Description:

D4N-1187

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1187
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Rod
Operating Force:1.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1187

Detailed Description

Introducing the D4N-1187, a durable and reliable limit switch designed for industrial applications. Constructed with a tough plastic housing, this switch is built to withstand harsh environments. Featuring a screw mount for easy installation, it ensures secure placement in any setting. With a wide operating temperature range from -30°C to 70°C and an IP67 rating, it can handle extreme conditions with ease. The 1NC/1NO contact configuration and rod actuator type provide versatile functionality, while the operating force of 1.5 N guarantees precise and responsive performance. Rated for a maximum current of 10 A at 120 V and 2.5 A at 125 V, this switch is suitable for a variety of power applications. Perfect for use in machinery, automation systems, and more, the D4N-1187 is a dependable choice for your industrial needs.