D4N-1220

Heilind Number:OMID4N-1220
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1220
ECAD Model:
3D Model

Description:

D4N-1220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1220
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1220

Detailed Description

Introducing the D4N-1220 Limit Switch, a reliable and durable component essential for industrial automation systems. Constructed with high-quality plastic housing, this switch is designed for seamless integration in a variety of environments. Featuring a screw mount for easy installation, it ensures secure positioning. With a screw termination method and IP67 rating, it offers excellent protection against dust and water ingress. The Roller Lever actuator type allows for precise and efficient operation, while the 2NC contact configuration ensures reliable circuit control. Operating within a wide temperature range from -30°C to 70°C, this switch is suitable for use in harsh conditions. With a current rating of 10A at 120V and 2.5A at 125V, it provides robust performance. Trust the D4N-1220 for your limit switch needs in demanding industrial applications.