| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1222 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Roller Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-1222 |
D4N-1222
| Heilind Number: | OMID4N-1222 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1222 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1222, a high-performance limit switch designed for reliable operation in industrial environments. With a durable plastic housing and IP67 rating, this switch is built to withstand harsh conditions. The screw mount and termination method ensure secure installation, while the roller lever actuator type allows for precise and efficient operation. The 2NC contact configuration provides added versatility, and with a current rating of 10A at 120V, this switch is suitable for a wide range of applications. Whether you're in the manufacturing, automation, or transportation industry, the D4N-1222 is the perfect solution for your control and safety needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

