D4N-1225

Heilind Number:OMID4N-1225
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1225
ECAD Model:
3D Model

Description:

D4N-1225

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1225
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1225

Detailed Description

Introducing the D4N-1225, a high-performance limit switch designed for a wide range of industrial applications. Constructed with durable plastic housing and featuring a screw mount for easy installation, this reliable switch is built to withstand harsh environments with an IP67 rating. With a contact configuration of 2NC and an operating force of 5 N, it ensures precise and efficient operation. The roller lever actuator type offers versatile activation options, while the current rating of 10 A at 120 V and 2.5 A at 125 V guarantees optimal performance. Operating smoothly in temperatures ranging from -30 °C to 70 °C, the D4N-1225 is a dependable choice for demanding environments. Upgrade your control systems with this essential component and experience enhanced reliability and functionality.