D4N-1231

Heilind Number:OMID4N-1231
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1231
ECAD Model:
3D Model

Description:

D4N-1231

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1231
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1231

Detailed Description

Introducing the D4N-1231, a durable and reliable limit switch designed for industrial applications. Constructed with a sturdy plastic housing, this switch is built to withstand harsh environments. Featuring a convenient screw mount and termination method, installation is quick and easy. With an impressive IP67 rating, it offers protection against dust and water ingress. The 2NC contact configuration ensures accurate and precise signaling. The plunger actuator type, requiring an operating force of 6.5 N, guarantees efficient operation. With a current rating of 10 A at 120 V and 2.5 A at 125 V, this switch is suitable for a wide range of electrical systems. Whether used in machinery or automation systems, the D4N-1231 is a dependable choice for ensuring safety and efficiency.