D4N-1232

Heilind Number:OMID4N-1232
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1232
ECAD Model:
3D Model

Description:

D4N-1232

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1232
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Plunger
Operating Force:6.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1232

Detailed Description

Introducing the D4N-1232, a reliable and durable limit switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch is built to withstand even the harshest environments with an IP67 rating for dust and water resistance. The 2NC contact configuration and plunger actuator ensure precise and accurate operation, while the wide operating temperature range of -30°C to 70°C guarantees performance in any conditions. With a maximum operating force of 6.5 N and a current rating of 10 A at 120 V, 2.5 A at 125 V, the D4N-1232 is suitable for a variety of machinery and equipment. Trust in the D4N series for quality and reliability in your automation systems.