| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1272 |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Lever |
| Operating Force: | 5 N |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-1272 |
D4N-1272
| Heilind Number: | OMID4N-1272 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1272 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1272, a versatile and durable limit switch designed for reliable performance in industrial settings. This switch, part of the D4N series, features a rugged plastic housing and screw mount for easy installation. With an IP67 rating, it is resistant to dust and water ingress, making it ideal for use in harsh environments. The 2NC contact configuration and lever actuator ensure precise and efficient operation. Operating at temperatures ranging from -30°C to 70°C, this switch is suitable for a wide range of applications. With a current rating of 10A at 120V and 2.5A at 125V, it offers ample power capacity. Trust the D4N-1272 for dependable performance in your industrial automation systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

