D4N-1A20

Heilind Number:OMID4N-1A20
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A20
ECAD Model:
3D Model

Description:

D4N-1A20

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A20
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1A20

Detailed Description

Introducing the D4N-1A20, a high-performance limit switch designed for reliable operation in a variety of industrial settings. Constructed with durable plastic housing and featuring a screw mount for easy installation, this switch is built to withstand tough conditions. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting performance. The roller lever actuator type and 1NC/1NO contact configuration make it versatile for different applications. Operating with a low force of 5 N and a current rating of 10 A at 120 V, this switch provides precise and efficient control. RoHS compliant and suitable for temperatures ranging from -30°C to 70°C, the D4N-1A20 is a dependable choice for your automation needs.