D4N-1A20R

Heilind Number:OMID4N-1A20R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A20R
ECAD Model:
3D Model

Description:

D4N-1A20R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A20R
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1A20R

Detailed Description

Introducing the D4N-1A20R, a versatile limit switch designed for reliable performance in various industrial applications. With a durable plastic housing and IP67 rating, this switch ensures protection against dust and water ingress for long-lasting operation. The screw mount and termination method make installation quick and easy. Featuring a roller lever actuator type, the D4N-1A20R offers precise and efficient control. It has a contact configuration of 1NC/1NO and a current rating of 10A/2.5A at 120V/125V, suitable for a wide range of voltage applications. With a wide operating temperature range from -30°C to 70°C, this switch is ideal for use in harsh environments. Trust in the D4N-1A20R for dependable performance in your industrial automation systems.