D4N-1A25

Heilind Number:OMID4N-1A25
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A25
ECAD Model:
3D Model

Description:

D4N-1A25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A25
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1A25

Detailed Description

Introducing the D4N-1A25, a durable limit switch designed for reliable performance in industrial settings. Constructed with a sturdy plastic housing and featuring a screw mount for secure installation, this switch is perfect for machinery and equipment applications. With an IP67 rating, it offers protection against dust and water ingress, ensuring longevity even in harsh environments. The roller lever actuator provides precise and responsive operation, while the 1NC/1NO contact configuration allows for versatile connectivity. Operating with a low force of 5N, it guarantees smooth and efficient switching, with a current rating of 10A at 120V and 2.5A at 125V. Whether you need to monitor position, limit movement, or control processes, the D4N-1A25 is the perfect solution. Trust in its quality and performance, part of the reliable D4N series of limit switches.