D4N-1A26

Heilind Number:OMID4N-1A26
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A26
ECAD Model:
3D Model

Description:

D4N-1A26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A26
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1A26

Detailed Description

Introducing the D4N-1A26 Limit Switch, a versatile and durable component designed for reliable industrial automation. Featuring a robust plastic housing and IP67 rating, this switch ensures dependable performance even in harsh environments. With a screw mount and termination method, installation is quick and easy. The roller lever actuator offers precise control, while the 1NC/1NO contact configuration allows for flexible connectivity. Operating at temperatures ranging from -30°C to 70°C, this switch is suitable for a wide range of applications. Rated for 10A at 120V or 2.5A at 125V, it provides ample power capacity. Part of the D4N series, known for quality and efficiency, the D4N-1A26 is a must-have for any industrial setup requiring reliable limit switching.