D4N-1A2GR

Heilind Number:OMID4N-1A2GR
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A2GR
ECAD Model:
3D Model

Description:

D4N-1A2GR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A2GR
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1A2GR

Detailed Description

Introducing the D4N-1A2GR, a versatile and durable limit switch designed for reliable performance in various industrial applications. Constructed with a robust plastic housing and featuring a convenient screw mount for easy installation, this switch is built to withstand tough operating conditions. The roller lever actuator ensures precise and efficient operation, while the 1NC/1NO contact configuration offers flexibility in connectivity. With a high IP67 rating, it provides excellent protection against dust and water ingress, making it suitable for use in harsh environments. Rated for a maximum operating temperature of 70°C and a minimum of -30°C, it guarantees consistent performance even in extreme temperatures. Additionally, with a current rating of 10A/2.5A and voltage rating of 120V/125V, this switch is capable of handling high-power applications with ease. Trust the D4N-1A2GR for dependable and long-lasting operation in your industrial systems.