D4N-1A2H

Heilind Number:OMID4N-1A2H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A2H
ECAD Model:
3D Model

Description:

D4N-1A2H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A2H
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:4.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1A2H

Detailed Description

Introducing the D4N-1A2H, a versatile limit switch designed for reliable performance in various industrial applications. Constructed with durable plastic housing and featuring a convenient screw mount installation, this switch ensures easy and secure placement. With an IP67 rating, it offers protection against dust and water ingress, making it suitable for use in challenging environments. The roller lever actuator type and 1NC/1NO contact configuration provide flexibility in operation, while the operating force of 4.5 N guarantees accurate and responsive switching. Rated for a maximum current of 10 A at 120 V and 2.5 A at 125 V, this switch offers robust power handling capabilities. From machinery to HVAC systems, the D4N-1A2H is a dependable choice for precise limit detection.