D4N-1A31

Heilind Number:OMID4N-1A31
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A31
ECAD Model:
3D Model

Description:

D4N-1A31

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A31
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:6.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1A31

Detailed Description

Introducing the D4N-1A31, a rugged and reliable limit switch designed for demanding industrial applications. Featuring a durable plastic housing and IP67 ingress protection rating, this switch is built to withstand harsh environments. The screw mount and termination method ensure secure and stable installation, while the plunger actuator type offers precise and responsive operation. With a contact configuration of 1NC/1NO, it provides versatile functionality for various control systems. Operating with an impressive force of 6.5 N, it guarantees accurate and consistent performance. Rated for temperatures ranging from -30°C to 70°C, it is suitable for use in both extreme cold and hot conditions. With a current rating of 10A at 120V and 2.5A at 125V, it can handle high-power applications with ease. Part of the D4N series of limit switches, the D4N-1A31 is a dependable choice for industrial automation.