D4N-1A31R

Heilind Number:OMID4N-1A31R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A31R
ECAD Model:
3D Model

Description:

D4N-1A31R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A31R
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1A31R

Detailed Description

The D4N-1A31R is a reliable and durable limit switch designed for industrial applications. Constructed with a sturdy plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments. With an IP67 rating, it offers protection against dust and water ingress, ensuring consistent performance. The contact configuration of 1NC/1NO provides flexibility in circuitry, while the plunger actuator type allows for precise and accurate operation. Rated for a maximum current of 10A at 120V, this switch is suitable for a wide range of electrical systems. Operating smoothly in temperatures ranging from -30°C to 70°C, it is ideal for use in both indoor and outdoor settings. The D4N-1A31R is a versatile and dependable choice for your switching needs.