D4N-1A32

Heilind Number:OMID4N-1A32
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A32
ECAD Model:
3D Model

Description:

D4N-1A32

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A32
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:6.5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1A32

Detailed Description

Introducing the D4N-1A32 limit switch, designed for reliable performance in diverse industrial applications. Constructed with durable plastic housing and featuring a screw mount for secure installation, this switch is built to withstand harsh environments with an IP67 rating. With a contact configuration of 1NC/1NO and a plunger actuator type, it offers versatile functionality. Operating at temperatures ranging from -30°C to 70°C, this switch ensures consistent operation even in extreme conditions. It has a maximum operating force of 6.5N and a current rating of 10A at 120V or 2.5A at 125V, making it suitable for a wide range of electrical systems. RoHS compliant and part of the D4N series, this switch guarantees both performance and environmental responsibility. Upgrade your industrial setup with the D4N-1A32 for dependable and efficient operation.