| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1A32R |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Plunger |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 1NC/1NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-1A32R |
D4N-1A32R
| Heilind Number: | OMID4N-1A32R |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1A32R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1A32R limit switch, a reliable and durable solution for your industrial automation needs. Constructed with high-quality plastic housing and featuring a screw mount for easy installation, this switch is designed to withstand harsh environments with an IP67 rating. With a versatile contact configuration of 1NC/1NO and actuator type of plunger, it offers flexibility in applications. The D4N-1A32R has a current rating of 10A at 120V and 2.5A at 125V, ensuring efficient performance. Operating smoothly in temperatures ranging from -30°C to 70°C, it is suitable for a wide range of settings. Trust in the D4N series for dependable operation and quality assurance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

