D4N-1A62

Heilind Number:OMID4N-1A62
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A62
ECAD Model:
3D Model

Description:

D4N-1A62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A62
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1A62

Detailed Description

The D4N-1A62 Limit Switch is a durable and reliable industrial component designed for precise and efficient automation control. Crafted from high-quality plastic, it boasts an IP67 rating for protection against dust and water ingress, making it suitable for use in harsh environments. Featuring a screw mount and termination method, installation is quick and easy. The 1NC/1NO contact configuration, operated by a lever actuator with a low 5N operating force, ensures accurate signal transmission. With a current rating of 10A at 120V and 2.5A at 125V, it can handle heavy loads with ease. Operating temperatures ranging from -30°C to 70°C further enhance its versatility. Trust in the D4N-1A62 for dependable performance in a wide range of applications.