D4N-1A72

Heilind Number:OMID4N-1A72
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A72
ECAD Model:
3D Model

Description:

D4N-1A72

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A72
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:1NC/1NO
Actuator Type:Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1A72

Detailed Description

Introducing the D4N-1A72 Limit Switch, a reliable and durable solution for precision control in industrial environments. Crafted with high-quality plastic housing, this switch is designed for longevity and performance. Featuring a screw mount and termination method, installation is quick and easy. With an IP67 rating, it is protected against dust and water ingress, ensuring reliable operation even in harsh conditions. The 1NC/1NO contact configuration offers versatility in control applications. The lever actuator type and 5N operating force provide precise and responsive feedback. Rated for a maximum current of 10A at 120V and 2.5A at 125V, this switch is suitable for a wide range of applications. Whether you're in manufacturing, automation, or any other industry, the D4N-1A72 is the perfect choice for efficient and dependable control.