D4N-1A72R

Heilind Number:OMID4N-1A72R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1A72R
ECAD Model:
3D Model

Description:

D4N-1A72R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1A72R
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:1NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1A72R

Detailed Description

The D4N-1A72R is a high-quality limit switch designed for reliable operation in various industrial applications. Constructed with durable plastic housing and featuring a convenient screw mount, this switch is easy to install and ensures long-lasting performance. With a contact configuration of 1NC/1NO and an actuator type of lever, it offers versatile functionality for monitoring and controlling machinery. The switch has a maximum operating temperature of 70 °C and a minimum operating temperature of -30 °C, making it suitable for use in a wide range of environments. It also boasts an IP67 rating for dust and water resistance, providing added durability. With a current rating of 10 A and 2.5 A and a voltage rating of 120 V and 125 V, the D4N-1A72R is capable of handling various electrical loads. Whether used in manufacturing, automation, or other industrial settings, this limit switch is a dependable choice for ensuring smooth and efficient operation.