| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1B20R |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-1B20R |
D4N-1B20R
| Heilind Number: | OMID4N-1B20R |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1B20R |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1B20R, a durable and reliable limit switch designed for industrial applications. Constructed with high-quality plastic housing, this switch is built to withstand tough environments. Featuring a screw mount and termination method, installation is quick and easy. With an IP67 rating, it offers protection against dust and water ingress, ensuring long-lasting performance. The 2NC contact configuration and roller lever actuator type make it ideal for safety and monitoring applications. Rated for 10A at 120V and 2.5A at 125V, it can handle high current loads with ease. Whether you're in manufacturing, automation, or machinery, the D4N-1B20R is the perfect solution for your limit switch needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

