D4N-1B22

Heilind Number:OMID4N-1B22
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1B22
ECAD Model:
3D Model

Description:

D4N-1B22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1B22
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1B22

Detailed Description

The Omron D4N-1B22 is a high-performance limit switch designed for reliable operation in various industrial applications. Featuring a durable plastic housing and screw mount design, it ensures easy installation and long-lasting performance. With an IP67 rating, it is protected against dust and water ingress, making it suitable for use in harsh environments. The 2NC contact configuration and Roller Lever actuator type provide precise and accurate operation, while the 5N operating force ensures efficient switching. Rated for 10A at 120V and 2.5A at 125V, it offers ample power handling capabilities. With a wide operating temperature range from -30°C to 70°C, this switch is suitable for use in both hot and cold conditions, making it a versatile and reliable choice for your automation needs.