| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1B2GR |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 2NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-1B2GR |
D4N-1B2GR
| Heilind Number: | OMID4N-1B2GR |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1B2GR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1B2GR, a high-performance limit switch designed for reliable operation in a variety of industrial settings. This durable switch features a plastic housing and screw mount for easy installation. With a wide operating temperature range of -30°C to 70°C and IP67 rating, it can withstand harsh environments with ease. The 2NC contact configuration and roller lever actuator ensure precise and responsive performance, while the 10A current rating at 120V and 2.5A at 125V make it suitable for a range of applications. Perfect for use in machinery and automation systems, the D4N-1B2GR is a dependable choice for any industrial operation.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

