| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1B31R |
| Series: | D4N |
| Housing Material: | Plastic |
| Mount Type: | Screw Mount |
| Termination Method: | Screw |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| IP Rating: | IP67 |
| Contact Configuration: | 2NC |
| Actuator Type: | Plunger |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| SKU: | OMID4N-1B31R |
D4N-1B31R
| Heilind Number: | OMID4N-1B31R |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1B31R |
| ECAD Model: |
Specifications
Detailed Description
The D4N-1B31R is a durable and reliable limit switch designed for industrial applications. With a rugged plastic housing and screw mount installation, it can withstand harsh environments. Featuring a plunger actuator and 2NC contact configuration, it provides precise and accurate switching capabilities. With a maximum operating temperature of 70°C and a minimum of -30°C, it is suitable for a wide range of operating conditions. The IP67 rating ensures protection against dust and water ingress. Rated for 10A at 120V and 2.5A at 125V, it can handle high current loads with ease. Whether used in machinery, automation systems, or safety circuits, the D4N-1B31R offers dependable performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

