| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1B32 |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Plunger |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Operating Force: | 6.5 N |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 2NC |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-1B32 |
D4N-1B32
| Heilind Number: | OMID4N-1B32 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1B32 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1B32, a reliable and durable limit switch designed for industrial applications. Crafted with a sturdy plastic housing and featuring a screw mount for easy installation, this switch is built to withstand harsh environments with an IP67 rating. The 2NC contact configuration and plunger actuator ensure precise and efficient operation, while the operating force of 6.5 N guarantees accurate feedback. With a current rating of 10 A at 120 V and 2.5 A at 125 V, this switch offers high performance and versatility. Whether it's for machinery, safety systems, or automation, the D4N-1B32 is the ideal choice for ensuring smooth and reliable operation in any setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

