D4N-1B32R

Heilind Number:OMID4N-1B32R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1B32R
ECAD Model:
3D Model

Description:

D4N-1B32R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1B32R
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC
Actuator Type:Plunger
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1B32R

Detailed Description

The D4N-1B32R is a high-quality limit switch designed for reliable operation in industrial environments. Featuring a durable plastic housing and a screw mount design, it ensures easy installation and long-lasting performance. With an IP67 rating, it is dust-tight and waterproof, making it suitable for use in harsh conditions. The contact configuration of 2NC and actuator type of plunger provide precise and accurate switching capabilities. This switch has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C, guaranteeing reliable performance even in extreme temperatures. With a current rating of 10A at 120V and 2.5A at 125V, it is capable of handling high-power applications with ease. The D4N-1B32R is a versatile and dependable choice for a wide range of industrial automation and control systems.