D4N-1B62

Heilind Number:OMID4N-1B62
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1B62
ECAD Model:
3D Model

Description:

D4N-1B62

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1B62
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1B62

Detailed Description

The D4N-1B62 is a rugged and reliable limit switch designed for industrial applications. Constructed with durable plastic housing, it can withstand harsh environments with an IP67 rating for dust and water resistance. Featuring a screw mount installation, it ensures secure placement for optimal performance. This switch is equipped with a lever actuator, offering precise and responsive operation. With a contact configuration of 2NC, it provides reliable signaling for safety and automation systems. The D4N-1B62 has a maximum operating temperature of 70°C and a minimum of -30°C, making it suitable for a wide range of operating conditions. Rated for 10A at 120V and 2.5A at 125V, it can handle high current applications with ease. Trust the D4N-1B62 for dependable performance in limit sensing and control tasks.