D4N-1B62R

Heilind Number:OMID4N-1B62R
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1B62R
ECAD Model:
3D Model

Description:

D4N-1B62R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1B62R
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1B62R

Detailed Description

The D4N-1B62R is a durable and reliable limit switch designed for industrial applications. Constructed with a tough plastic housing, this switch can withstand harsh environments with an IP67 rating for dust and water resistance. Featuring a screw mount and termination method, installation is secure and easy. With a contact configuration of 2NC and an actuator type of lever, precise and accurate operation is guaranteed. The switch has a maximum operating temperature of 70 °C and a minimum of -30 °C, making it suitable for a wide range of operating conditions. Rated for 10A at 120V and 2.5A at 125V, it ensures efficient power management. Perfect for use in machinery and equipment, the D4N-1B62R is a dependable component in any industrial setting.