D4N-1C25

Heilind Number:OMID4N-1C25
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1C25
ECAD Model:
3D Model

Description:

D4N-1C25

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1C25
Series:D4N
IP Rating:IP67
Mount Type:Screw Mount
Actuator Type:Roller Lever
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
Operating Force:5 N
Housing Material:Plastic
Termination Method:Screw
Contact Configuration:2NC/1NO
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
SKU:OMID4N-1C25

Detailed Description

The D4N-1C25 is a versatile and reliable limit switch designed for a wide range of industrial applications. Constructed with durable plastic housing and featuring a convenient screw mount, this switch is easy to install and suitable for use in various environments. With an IP67 rating, it offers protection against dust and water, ensuring long-lasting performance. The 2NC/1NO contact configuration and roller lever actuator provide flexible and precise operation. With a maximum operating temperature of 70°C and a minimum of -30°C, it can withstand harsh conditions. Rated for 10A at 120V and 2.5A at 125V, it is capable of handling high power loads. The D4N-1C25 is a dependable choice for applications requiring a durable and high-performance limit switch.