D4N-1C26

Heilind Number:OMID4N-1C26
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1C26
ECAD Model:
3D Model

Description:

D4N-1C26

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1C26
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1C26

Detailed Description

The D4N-1C26 is a durable and reliable limit switch designed for industrial applications. Constructed with high-quality plastic housing, it can withstand harsh environments with an IP67 rating for dust and water resistance. Featuring a screw mount for easy installation, this switch has a roller lever actuator type and a contact configuration of 2NC/1NO. With an operating force of 5N, it ensures precise and consistent operation. The D4N-1C26 has a wide operating temperature range from -30°C to 70°C, making it suitable for a variety of settings. It has a current rating of 10A at 120V and 2.5A at 125V, providing reliable performance. Perfect for machinery and equipment control, this switch is part of the D4N series and guarantees high quality and efficiency.