D4N-1C2G

Heilind Number:OMID4N-1C2G
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1C2G
ECAD Model:
3D Model

Description:

D4N-1C2G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1C2G
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1C2G

Detailed Description

Introducing the D4N-1C2G, a high-performing limit switch designed for precision control in industrial applications. Crafted with durable plastic housing and a reliable screw mount, this switch ensures secure installation and long-lasting performance. With an IP67 rating, it guarantees protection against dust and water ingress, making it suitable for even the harshest environments. The 2NC/1NO contact configuration and roller lever actuator provide versatile functionality, while the 4.5 N operating force ensures accurate and responsive operation. Rated for 10A at 120V and 2.5A at 125V, it offers ample power capacity for a wide range of machinery. Whether used standalone or as part of a larger system, the D4N-1C2G delivers unparalleled reliability and control.