| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1C2GR |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Roller Lever |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 2NC/1NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-1C2GR |
D4N-1C2GR
| Heilind Number: | OMID4N-1C2GR |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1C2GR |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1C2GR, a high-performance limit switch designed for industrial applications. With a durable plastic housing and IP67 rating, this switch is built to withstand harsh environments. The screw mount and termination method ensure secure installation, while the roller lever actuator type offers precise and reliable operation. Featuring a contact configuration of 2NC/1NO, it provides versatility in switching applications. With a current rating of 10A and 2.5A and a voltage rating of 120V and 125V, this switch is suitable for a wide range of electrical systems. Whether you need to control machinery or monitor processes, the D4N-1C2GR is the perfect solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

