D4N-1C2H

Heilind Number:OMID4N-1C2H
Manufacturer:Omron Industrial
Manufacturer Number:D4N-1C2H
ECAD Model:
3D Model

Description:

D4N-1C2H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial D4N-1C2H
Series:D4N
Housing Material:Plastic
Mount Type:Screw Mount
Termination Method:Screw
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-30 °C
IP Rating:IP67
Contact Configuration:2NC/1NO
Actuator Type:Roller Lever
Operating Force:4.5 N
Current Rating:10 A, 2.5 A
Voltage Rating:120 V, 125 V
SKU:OMID4N-1C2H

Detailed Description

Introducing the D4N-1C2H, a high-performance limit switch designed for rugged industrial environments. Constructed with durable plastic housing and featuring a screw mount, this switch ensures reliable operation under harsh conditions. With an IP67 rating, it offers protection against dust and water ingress, making it ideal for outdoor applications. The contact configuration of 2NC/1NO and roller lever actuator type provide versatility in sensing and actuation. Operating with an operating force of 4.5 N, it guarantees precise and responsive performance. With a current rating of 10 A and 2.5 A at voltage ratings of 120 V and 125 V respectively, this switch is suitable for a wide range of electrical systems. Trust in the D4N-1C2H for dependable limit switching in demanding industrial settings.