| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Omron Industrial |
| Manufacturer Part Number: | Omron Industrial D4N-1C31 |
| Series: | D4N |
| IP Rating: | IP67 |
| Mount Type: | Screw Mount |
| Actuator Type: | Plunger |
| Current Rating: | 10 A, 2.5 A |
| Voltage Rating: | 120 V, 125 V |
| Operating Force: | 6.5 N |
| Housing Material: | Plastic |
| Termination Method: | Screw |
| Contact Configuration: | 2NC/1NO |
| Maximum Operating Temperature: | 70 °C |
| Minimum Operating Temperature: | -30 °C |
| SKU: | OMID4N-1C31 |
D4N-1C31
| Heilind Number: | OMID4N-1C31 |
| Manufacturer: | Omron Industrial |
| Manufacturer Number: | D4N-1C31 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the D4N-1C31, a reliable and durable limit switch designed for industrial applications. This switch, part of the D4N series, features a rugged plastic housing and screw mount for easy installation. Operating in temperatures ranging from -30°C to 70°C, it is suitable for a variety of environments. With an IP67 rating, it provides protection against dust and water ingress. The contact configuration of 2NC/1NO ensures versatile functionality. Equipped with a plunger actuator, it offers precise and efficient operation with an operating force of 6.5N. With a current rating of 10A at 120V and 2.5A at 125V, it is suitable for high-power applications. Trust the D4N-1C31 for dependable performance in demanding conditions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2015 | LS-071 - Product Marking and Precaution Instructions Change. | Download | |||

